
MMZ0603Y471CT000 | |
|---|---|
DigiKey Part Number | 445-2149-2-ND - Tape & Reel (TR) 445-2149-1-ND - Cut Tape (CT) 445-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603Y471CT000 |
Description | FERRITE BEAD 470 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603Y471CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.4Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹8.29400 | ₹82.94 |
| 25 | ₹7.23120 | ₹180.78 |
| 50 | ₹6.48580 | ₹324.29 |
| 100 | ₹5.81480 | ₹581.48 |
| 250 | ₹4.99476 | ₹1,248.69 |
| 500 | ₹4.43192 | ₹2,215.96 |
| 1,000 | ₹3.91288 | ₹3,912.88 |
| 5,000 | ₹2.84404 | ₹14,220.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.56262 | ₹38,439.30 |