


MMZ1005D221ET000 | |
|---|---|
DigiKey Part Number | 445-6750-2-ND - Tape & Reel (TR) 445-6750-1-ND - Cut Tape (CT) 445-6750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005D221ET000 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005D221ET000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹10.84680 | ₹271.17 |
| 50 | ₹9.72860 | ₹486.43 |
| 100 | ₹8.69430 | ₹869.43 |
| 250 | ₹7.45116 | ₹1,862.79 |
| 500 | ₹6.59384 | ₹3,296.92 |
| 1,000 | ₹5.79710 | ₹5,797.10 |
| 5,000 | ₹4.87885 | ₹24,394.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.98603 | ₹39,860.30 |
