
MMZ1608B221CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608B221CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608B221CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608B221CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608B221CTAH0 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608B221CTAH0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹4.21200 | ₹105.30 |
| 50 | ₹3.78340 | ₹189.17 |
| 100 | ₹3.40130 | ₹340.13 |
| 250 | ₹2.92976 | ₹732.44 |
| 500 | ₹2.61108 | ₹1,305.54 |
| 1,000 | ₹2.31474 | ₹2,314.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.82202 | ₹7,288.08 |
| 8,000 | ₹1.58090 | ₹12,647.20 |
| 12,000 | ₹1.44741 | ₹17,368.92 |
| 20,000 | ₹1.39779 | ₹27,955.80 |
