
MMZ1608S181CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608S181CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608S181CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608S181CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608S181CTAH0 |
Description | FERRITE BEAD 180 OHM 0603 4LN |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 25 | ₹3.80200 | ₹95.05 |
| 50 | ₹3.41060 | ₹170.53 |
| 100 | ₹3.05650 | ₹305.65 |
| 250 | ₹2.63532 | ₹658.83 |
| 500 | ₹2.35016 | ₹1,175.08 |
| 1,000 | ₹2.08643 | ₹2,086.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.56949 | ₹6,277.96 |
| 8,000 | ₹1.36506 | ₹10,920.48 |
| 12,000 | ₹1.25203 | ₹15,024.36 |
| 20,000 | ₹1.16483 | ₹23,296.60 |