MFR Recommended
Similar
Similar
Similar

MMZ2012Y152BT000 | |
|---|---|
DigiKey Part Number | 445-MMZ2012Y152BT000TR-ND - Tape & Reel (TR) 445-MMZ2012Y152BT000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ2012Y152BT000 |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ2012Y152BT000 Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1608Y152BTA00 | TDK | 32,600 | 445-MMZ1608Y152BTA00CT-ND | ₹9.45000 | MFR Recommended |
| 2508051527Y0 | Fair-Rite Products Corp. | 4,02,172 | 1934-1470-1-ND | ₹12.29000 | Similar |
| 2508052027Y1 | Fair-Rite Products Corp. | 1,11,668 | 1934-1398-1-ND | ₹17.96000 | Similar |
| BLM21BD152SN1D | Murata Electronics | 8,267 | 490-1048-1-ND | ₹19.85000 | Similar |






