
MPZ0603S220HT000 | |
|---|---|
DigiKey Part Number | 445-180335-2-ND - Tape & Reel (TR) 445-180335-1-ND - Cut Tape (CT) 445-180335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ0603S220HT000 |
Description | FERRITE BEAD 22 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.9A 36mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 36mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹8.57300 | ₹85.73 |
| 25 | ₹7.45480 | ₹186.37 |
| 50 | ₹6.67220 | ₹333.61 |
| 100 | ₹5.97320 | ₹597.32 |
| 250 | ₹5.13640 | ₹1,284.10 |
| 500 | ₹4.55680 | ₹2,278.40 |
| 1,000 | ₹4.02004 | ₹4,020.04 |
| 5,000 | ₹3.32189 | ₹16,609.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.71407 | ₹40,711.05 |

