
NL565050T-152J-PF | |
|---|---|
DigiKey Part Number | 445-3656-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL565050T-152J-PF |
Description | FIXED IND 1.5MH 70MA 20 OHM SMD |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Wirewound Inductor 70 mA 20Ohm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NL565050T-152J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 1.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5650 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |