NLC453232T-150K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2,688
Unit Price: ₹16.77000
Datasheet

Direct


Bourns Inc.
In Stock: 1,899
Unit Price: ₹26.09000
Datasheet

Similar


TDK
In Stock: 4,245
Unit Price: ₹64.30000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹14.85991
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹27.02000
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 450 mA 700mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLC453232T-150K-PF

DigiKey Part Number
445-1958-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLC453232T-150K-PF
Description
FIXED IND 15UH 450MA 700 MOHM
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 450 mA 700mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLC453232T-150K-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes