NLCV25T-1R0M-EF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 5,441
Unit Price: ₹23.30000
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 475 mA 442mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 475 mA 442mOhm Max 1008 (2520 Metric)
NLCV25T Series

NLCV25T-1R0M-EF

DigiKey Part Number
445-17086-2-ND - Tape & Reel (TR)
445-17086-1-ND - Cut Tape (CT)
445-17086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-1R0M-EF
Description
FIXED IND 1UH 475MA 442 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 475 mA 442mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-1R0M-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
442mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹13.88500₹138.85
100₹11.43390₹1,143.39
1,000₹9.40060₹9,400.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.69332₹17,386.64
4,000₹8.19664₹32,786.56
6,000₹7.91957₹47,517.42
10,000₹7.58413₹75,841.30
14,000₹7.37121₹1,03,196.94
20,000₹7.15207₹1,43,041.40
Manufacturers Standard Package