6.8 µH Unshielded Drum Core, Wirewound Inductor 530 mA 351mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Unshielded Drum Core, Wirewound Inductor 530 mA 351mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-6R8M-EF

DigiKey Part Number
445-16405-2-ND - Tape & Reel (TR)
445-16405-1-ND - Cut Tape (CT)
445-16405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-6R8M-EF
Description
FIXED IND 6.8UH 530MA 351 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 530 mA 351mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-6R8M-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
351mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹13.88500₹138.85
100₹11.43390₹1,143.39
1,000₹9.40060₹9,400.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.69332₹17,386.64
4,000₹8.19664₹32,786.56
6,000₹7.91957₹47,517.42
10,000₹7.58413₹75,841.30
14,000₹7.37121₹1,03,196.94
20,000₹7.15207₹1,43,041.40
Manufacturers Standard Package