150 nH Unshielded Drum Core, Wirewound Inductor 2.6 A 28.8mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Drum Core, Wirewound Inductor 2.6 A 28.8mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-R15M-EFR

DigiKey Part Number
445-NLCV32T-R15M-EFRTR-ND - Tape & Reel (TR)
445-NLCV32T-R15M-EFRCT-ND - Cut Tape (CT)
445-NLCV32T-R15M-EFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-R15M-EFR
Description
FIXED IND 150NH 2.6A 28.8 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 2.6 A 28.8mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-R15M-EFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
28.8mOhm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹14.16400₹141.64
100₹11.63890₹1,163.89
1,000₹9.57393₹9,573.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.85267₹17,705.34
4,000₹8.34714₹33,388.56
6,000₹8.06494₹48,389.64
10,000₹7.72335₹77,233.50
14,000₹7.50647₹1,05,090.58
20,000₹7.28337₹1,45,667.40
Manufacturers Standard Package