33 µH Unshielded Drum Core, Wirewound Inductor 110 mA 7.1Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-330J-EF

DigiKey Part Number
445-16476-2-ND - Tape & Reel (TR)
445-16476-1-ND - Cut Tape (CT)
445-16476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-330J-EF
Description
FIXED IND 33UH 110MA 7.1 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 110 mA 7.1Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-330J-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.1Ohm Max
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,670
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹13.88500₹138.85
100₹11.43390₹1,143.39
1,000₹9.40060₹9,400.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.69332₹17,386.64
4,000₹8.19664₹32,786.56
6,000₹7.91957₹47,517.42
10,000₹7.58413₹75,841.30
14,000₹7.37121₹1,03,196.94
20,000₹7.15207₹1,43,041.40
Manufacturers Standard Package