Similar
Similar

NLV25T-R33J-EFD | |
|---|---|
DigiKey Part Number | 445-16513-2-ND - Tape & Reel (TR) 445-16513-1-ND - Cut Tape (CT) 445-16513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R33J-EFD |
Description | FIXED IND 330NH 400MA 600 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R33J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹15.74800 | ₹157.48 |
| 25 | ₹14.57440 | ₹364.36 |
| 50 | ₹13.73560 | ₹686.78 |
| 100 | ₹12.95290 | ₹1,295.29 |
| 250 | ₹11.98744 | ₹2,996.86 |
| 500 | ₹11.29974 | ₹5,649.87 |
| 1,000 | ₹10.65396 | ₹10,653.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.24627 | ₹20,492.54 |
| 4,000 | ₹9.66106 | ₹38,644.24 |
| 6,000 | ₹9.33475 | ₹56,008.50 |
| 10,000 | ₹8.93952 | ₹89,395.20 |
| 14,000 | ₹8.68860 | ₹1,21,640.40 |
| 20,000 | ₹8.43040 | ₹1,68,608.00 |
| 50,000 | ₹7.80278 | ₹3,90,139.00 |
| 1,00,000 | ₹7.53642 | ₹7,53,642.00 |
