68 µH Unshielded Drum Core, Wirewound Inductor 50 mA 9Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-680J-EF

DigiKey Part Number
445-16606-2-ND - Tape & Reel (TR)
445-16606-1-ND - Cut Tape (CT)
445-16606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-680J-EF
Description
FIXED IND 68UH 50MA 9 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 50 mA 9Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-680J-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
9Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,112
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹13.88500₹138.85
100₹11.43390₹1,143.39
1,000₹9.40060₹9,400.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹8.69332₹17,386.64
4,000₹8.19664₹32,786.56
6,000₹7.91957₹47,517.42
10,000₹7.58413₹75,841.30
14,000₹7.37121₹1,03,196.94
20,000₹7.15207₹1,43,041.40
Manufacturers Standard Package