
NLV32T-8R2J-EFD | |
|---|---|
DigiKey Part Number | 445-16613-2-ND - Tape & Reel (TR) 445-16613-1-ND - Cut Tape (CT) 445-16613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-8R2J-EFD |
Description | FIXED IND 8.2UH 170MA 2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-8R2J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹16.58700 | ₹165.87 |
| 25 | ₹15.31960 | ₹382.99 |
| 50 | ₹14.42520 | ₹721.26 |
| 100 | ₹13.60520 | ₹1,360.52 |
| 250 | ₹12.58384 | ₹3,145.96 |
| 500 | ₹11.86630 | ₹5,933.15 |
| 1,000 | ₹11.18698 | ₹11,186.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.24627 | ₹20,492.54 |
| 4,000 | ₹9.66106 | ₹38,644.24 |
| 6,000 | ₹9.33475 | ₹56,008.50 |
| 10,000 | ₹8.93952 | ₹89,395.20 |
| 14,000 | ₹8.68860 | ₹1,21,640.40 |
| 20,000 | ₹8.43040 | ₹1,68,608.00 |