8.2 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-8R2J-EFD

DigiKey Part Number
445-16613-2-ND - Tape & Reel (TR)
445-16613-1-ND - Cut Tape (CT)
445-16613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-8R2J-EFD
Description
FIXED IND 8.2UH 170MA 2 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 170 mA 2Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-8R2J-EFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹16.58700₹165.87
25₹15.31960₹382.99
50₹14.42520₹721.26
100₹13.60520₹1,360.52
250₹12.58384₹3,145.96
500₹11.86630₹5,933.15
1,000₹11.18698₹11,186.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.24627₹20,492.54
4,000₹9.66106₹38,644.24
6,000₹9.33475₹56,008.50
10,000₹8.93952₹89,395.20
14,000₹8.68860₹1,21,640.40
20,000₹8.43040₹1,68,608.00
Manufacturers Standard Package