Uncoated PC95 Ferrite Core EL Type 0.433" (11.00mm) Length 0.346" (8.80mm) Width Diameter 0.079" (2.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95EL11X4-Z

DigiKey Part Number
445-180857-ND
Manufacturer
Manufacturer Product Number
PC95EL11X4-Z
Description
FERRITE CORE EL 2.4UH PCS95 2PC
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core EL Type 0.433" (11.00mm) Length 0.346" (8.80mm) Width Diameter 0.079" (2.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
EL
Supplier Device Package
EL 11 x 4
Material
PC95
Diameter
-
Inductance Factor (Al)
2.4 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.83
Effective Length (le) mm
16.5
Effective Area (Ae) mm²
13.7
Minimum Core Cross Section (Amin) mm²
15.9
Effective Magnetic Volume (Ve) mm³
226.0
Finish
Uncoated
Height
0.079" (2.00mm)
Length
0.433" (11.00mm)
Width
0.346" (8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹154.69000₹154.69
10₹107.72300₹1,077.23
25₹92.21680₹2,305.42
50₹81.55640₹4,077.82
100₹71.66000₹7,166.00
250₹59.65024₹14,912.56
540₹51.38000₹27,745.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.