Uncoated PC95 Ferrite Core PQ Type 2.323" (59.00mm) Length 1.535" (39.00mm) Width Diameter 1.634" (41.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95PQ60/42-Z

DigiKey Part Number
445-180853-ND
Manufacturer
Manufacturer Product Number
PC95PQ60/42-Z
Description
FERRITE CORE PQ 14.3UH PCS95 2PC
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core PQ Type 2.323" (59.00mm) Length 1.535" (39.00mm) Width Diameter 1.634" (41.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
PC95PQ60/42-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 60 x 42
Material
PC95
Diameter
-
Inductance Factor (Al)
14.3 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.2
Effective Length (le) mm
98.1
Effective Area (Ae) mm²
483.0
Effective Magnetic Volume (Ve) mm³
47360.0
Finish
Uncoated
Height
1.634" (41.50mm)
Length
2.323" (59.00mm)
Width
1.535" (39.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,697.73000₹2,697.73
10₹1,751.61700₹17,516.17
30₹1,475.81767₹44,274.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.