Solid State Drive (SSD) FLASH - NAND (pSLC) 8GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A008GKPAWA00ESA0

DigiKey Part Number
445-SHT2A008GKPAWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A008GKPAWA00ESA0
Description
SSD 8GB ATA PSLC SATA III 5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 8GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
Slim-SATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
54.00mm x 39.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,858.51000₹14,858.51
20₹13,339.34300₹2,66,786.86
40₹13,000.63500₹5,20,025.40
60₹12,805.66667₹7,68,340.00
Manufacturers Standard Package