


SLF10145T-102MR29-PF | |
|---|---|
DigiKey Part Number | 445-1977-2-ND - Tape & Reel (TR) 445-1977-1-ND - Cut Tape (CT) 445-1977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-102MR29-PF |
Description | FIXED IND 1MH 290MA 3.36 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 290 mA 3.36Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-102MR29-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.36Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹63.92600 | ₹639.26 |
| 100 | ₹52.55690 | ₹5,255.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹45.84378 | ₹22,921.89 |
| 1,000 | ₹43.22805 | ₹43,228.05 |
| 1,500 | ₹41.76907 | ₹62,653.60 |
