


SLF7045T-221MR40-H | |
|---|---|
DigiKey Part Number | 445-3875-2-ND - Tape & Reel (TR) 445-3875-1-ND - Cut Tape (CT) 445-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-221MR40-H |
Description | FIXED IND 220UH 400MA 996 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 400 mA 996mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-221MR40-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 996mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹71.56700 | ₹715.67 |
| 25 | ₹66.16200 | ₹1,654.05 |
| 50 | ₹62.39740 | ₹3,119.87 |
| 100 | ₹58.81900 | ₹5,881.90 |
| 250 | ₹54.42064 | ₹13,605.16 |
| 500 | ₹51.31194 | ₹25,655.97 |