
SNT2A032GKMBWA00ESA0 | |
|---|---|
DigiKey Part Number | 445-SNT2A032GKMBWA00ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SNT2A032GKMBWA00ESA0 |
Description | SSD 32GB M.2 PSLC SATA III 3.3V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,308.96000 | ₹20,308.96 |
| 20 | ₹18,217.53700 | ₹3,64,350.74 |
| 40 | ₹17,753.51725 | ₹7,10,140.69 |
