
SPM10040T-220M | |
|---|---|
DigiKey Part Number | 445-175131-2-ND - Tape & Reel (TR) 445-175131-1-ND - Cut Tape (CT) 445-175131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-220M |
Description | FIXED IND 22UH 3.6A 79 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.6 A 79mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹84.42700 | ₹844.27 |
| 100 | ₹69.42360 | ₹6,942.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹59.39490 | ₹29,697.45 |
| 1,000 | ₹56.00758 | ₹56,007.58 |
| 1,500 | ₹54.11746 | ₹81,176.19 |
| 2,500 | ₹51.82968 | ₹1,29,574.20 |
| 3,500 | ₹50.37715 | ₹1,76,320.02 |
| 5,000 | ₹48.88277 | ₹2,44,413.85 |