
SPM10040T-2R2M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-2R2M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-2R2M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-2R2M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-2R2M-HZR |
Description | FIXED IND 2.2UH 13.1A 7.92 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 13.1 A 7.92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-2R2M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹151.89300 | ₹1,518.93 |
| 25 | ₹140.48720 | ₹3,512.18 |
| 50 | ₹132.45460 | ₹6,622.73 |
| 100 | ₹124.89720 | ₹12,489.72 |
| 250 | ₹115.55436 | ₹28,888.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹105.84812 | ₹52,924.06 |
| 1,000 | ₹99.81991 | ₹99,819.91 |
| 1,500 | ₹96.45745 | ₹1,44,686.17 |
| 2,500 | ₹92.38646 | ₹2,30,966.15 |
| 3,500 | ₹89.80228 | ₹3,14,307.98 |
| 5,000 | ₹88.52670 | ₹4,42,633.50 |