180 nH Shielded Drum Core, Wirewound Inductor 38 A 0.55mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10040XT-R18M

DigiKey Part Number
445-174749-2-ND - Tape & Reel (TR)
445-174749-1-ND - Cut Tape (CT)
445-174749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10040XT-R18M
Description
FIXED IND 180NH 38A 0.55 MOHM
Customer Reference
Detailed Description
180 nH Shielded Drum Core, Wirewound Inductor 38 A 0.55mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SPM10040XT-R18M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
46A
Shielding
Shielded
DC Resistance (DCR)
0.55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹84.42700₹844.27
100₹69.42360₹6,942.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹59.39490₹29,697.45
1,000₹56.00758₹56,007.58
1,500₹54.11746₹81,176.19
2,500₹51.82968₹1,29,574.20
3,500₹50.37715₹1,76,320.02
5,000₹48.88277₹2,44,413.85
Manufacturers Standard Package