
SPM10054T-680M-HZ | |
|---|---|
DigiKey Part Number | 445-180256-2-ND - Tape & Reel (TR) 445-180256-1-ND - Cut Tape (CT) 445-180256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-680M-HZ |
Description | FIXED IND 68UH 3.7A 162.87 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 3.7 A 162.87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-680M-HZ Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 162.87mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-680M-HZR | TDK | 57 | 445-SPM10054T-680M-HZRCT-ND | ₹196.58000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.97000 | ₹189.97 |
| 10 | ₹155.84700 | ₹1,558.47 |
| 25 | ₹144.18440 | ₹3,604.61 |
| 50 | ₹135.94320 | ₹6,797.16 |
| 100 | ₹128.16500 | ₹12,816.50 |
| 250 | ₹118.57980 | ₹29,644.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹108.62412 | ₹54,312.06 |
| 1,000 | ₹102.43750 | ₹1,02,437.50 |
| 1,500 | ₹98.98599 | ₹1,48,478.99 |
| 2,500 | ₹94.80903 | ₹2,37,022.58 |
| 3,500 | ₹92.15724 | ₹3,22,550.34 |
| 5,000 | ₹90.96588 | ₹4,54,829.40 |