
SPM10065VC-1R5M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-1R5M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-1R5M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-1R5M-D |
Description | FIXED IND 1.5UH 19.7A 3.57 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 19.7 A 3.57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VC-1R5M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹96.26100 | ₹962.61 |
| 25 | ₹89.08600 | ₹2,227.15 |
| 50 | ₹83.99780 | ₹4,199.89 |
| 100 | ₹79.18950 | ₹7,918.95 |
| 250 | ₹73.25912 | ₹18,314.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹70.46166 | ₹35,230.83 |
| 1,000 | ₹66.44348 | ₹66,443.48 |
| 1,500 | ₹64.20267 | ₹96,304.00 |
| 2,500 | ₹61.48934 | ₹1,53,723.35 |
| 3,500 | ₹59.76710 | ₹2,09,184.85 |
| 5,000 | ₹57.99561 | ₹2,89,978.05 |
| 12,500 | ₹56.33094 | ₹7,04,136.75 |