
SPM10065VC-330M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-330M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-330M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-330M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-330M-D |
Description | FIXED IND 33UH 5A 52.5 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 5 A 52.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.394" W (10.50mm x 10.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 25 | ₹93.52160 | ₹2,338.04 |
| 50 | ₹88.19120 | ₹4,409.56 |
| 100 | ₹83.14990 | ₹8,314.99 |
| 250 | ₹76.92316 | ₹19,230.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹70.46166 | ₹35,230.83 |
| 1,000 | ₹66.44348 | ₹66,443.48 |
| 1,500 | ₹64.20267 | ₹96,304.00 |
| 2,500 | ₹61.48934 | ₹1,53,723.35 |
| 3,500 | ₹59.76710 | ₹2,09,184.85 |
| 5,000 | ₹57.99561 | ₹2,89,978.05 |