
SPM12565VT-150M-D | |
|---|---|
DigiKey Part Number | 445-181901-2-ND - Tape & Reel (TR) 445-181901-1-ND - Cut Tape (CT) 445-181901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565VT-150M-D |
Description | FIXED IND 15UH 8.5A 20.9 MOHM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 8.5 A 20.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565VT-150M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1256 | |
Size / Dimension | 0.512" L x 0.492" W (13.00mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹357.83000 | ₹357.83 |
| 10 | ₹293.90900 | ₹2,939.09 |
| 100 | ₹241.76180 | ₹24,176.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹206.91020 | ₹1,03,455.10 |
| 1,000 | ₹195.14826 | ₹1,95,148.26 |
| 1,500 | ₹188.58734 | ₹2,82,881.01 |
| 2,500 | ₹186.37200 | ₹4,65,930.00 |
