1 µH Shielded Drum Core, Wirewound Inductor 22 A 2.28mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM12565XT-1R0M

DigiKey Part Number
445-174753-2-ND - Tape & Reel (TR)
445-174753-1-ND - Cut Tape (CT)
445-174753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM12565XT-1R0M
Description
FIXED IND 1UH 22A 2.28 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 22 A 2.28mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SPM12565XT-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
2.28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.512" L x 0.496" W (13.00mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹125.80000₹125.80
10₹103.25000₹1,032.50
100₹84.86450₹8,486.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹72.60866₹36,304.33
1,000₹68.46841₹68,468.41
1,500₹66.15957₹99,239.36
2,500₹63.36424₹1,58,410.60
3,500₹61.58956₹2,15,563.46
5,000₹59.76391₹2,98,819.55
Manufacturers Standard Package