
SPM12565XT-1R4M | |
|---|---|
DigiKey Part Number | 445-174754-2-ND - Tape & Reel (TR) 445-174754-1-ND - Cut Tape (CT) 445-174754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565XT-1R4M |
Description | FIXED IND 1.4UH 18A 2.8 MOHM SMD |
Customer Reference | |
Detailed Description | 1.4 µH Shielded Drum Core, Wirewound Inductor 18 A 2.8mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SPM12565XT-1R4M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.512" L x 0.496" W (13.00mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹103.25000 | ₹1,032.50 |
| 100 | ₹84.86450 | ₹8,486.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹72.60866 | ₹36,304.33 |
| 1,000 | ₹68.46841 | ₹68,468.41 |
| 1,500 | ₹66.15957 | ₹99,239.36 |
| 2,500 | ₹63.36424 | ₹1,58,410.60 |
| 3,500 | ₹61.58956 | ₹2,15,563.46 |
| 5,000 | ₹59.76391 | ₹2,98,819.55 |