2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 166mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3010T-2R2M-LR

DigiKey Part Number
445-175094-2-ND - Tape & Reel (TR)
445-175094-1-ND - Cut Tape (CT)
445-175094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3010T-2R2M-LR
Description
FIXED IND 2.2UH 2A 166 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 166mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3010T-2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
166mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.05000₹95.05
10₹77.90300₹779.03
100₹64.03740₹6,403.74
1,000₹52.67805₹52,678.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹48.72090₹97,441.80
4,000₹45.94862₹1,83,794.48
6,000₹44.40282₹2,66,416.92
10,000₹42.59765₹4,25,976.50
Manufacturers Standard Package