3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 185.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3012T-3R3M-LR

DigiKey Part Number
445-174444-2-ND - Tape & Reel (TR)
445-174444-1-ND - Cut Tape (CT)
445-174444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3012T-3R3M-LR
Description
FIXED IND 3.3UH 1.7A 185.4 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 185.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3012T-3R3M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
185.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,769
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹98.78000₹98.78
10₹81.53800₹815.38
100₹67.07530₹6,707.53
1,000₹55.17357₹55,173.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹51.02959₹1,02,059.18
4,000₹48.12661₹1,92,506.44
6,000₹46.50789₹2,79,047.34
10,000₹44.84576₹4,48,457.60
Manufacturers Standard Package