
SPM3012T-4R7M-LR | |
|---|---|
DigiKey Part Number | 445-174445-2-ND - Tape & Reel (TR) 445-174445-1-ND - Cut Tape (CT) 445-174445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3012T-4R7M-LR |
Description | FIXED IND 4.7UH 1.5A 266.3 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.5 A 266.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3012T-4R7M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 266.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹81.53800 | ₹815.38 |
| 100 | ₹67.07530 | ₹6,707.53 |
| 1,000 | ₹55.17357 | ₹55,173.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹51.02959 | ₹1,02,059.18 |
| 4,000 | ₹48.12661 | ₹1,92,506.44 |
| 6,000 | ₹46.50789 | ₹2,79,047.34 |
| 10,000 | ₹44.84576 | ₹4,48,457.60 |
