1 µH Shielded Drum Core, Wirewound Inductor 3.8 A 45.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3015T-1R0M-LR

DigiKey Part Number
445-174447-2-ND - Tape & Reel (TR)
445-174447-1-ND - Cut Tape (CT)
445-174447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3015T-1R0M-LR
Description
FIXED IND 1UH 3.8A 45.1 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.8 A 45.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3015T-1R0M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
45.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹95.05000₹95.05
10₹77.90300₹779.03
100₹64.03740₹6,403.74
1,000₹52.67805₹52,678.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹48.72090₹97,441.80
4,000₹45.94862₹1,83,794.48
6,000₹44.40282₹2,66,416.92
10,000₹42.59765₹4,25,976.50
Manufacturers Standard Package