
SPM3015T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-174448-2-ND - Tape & Reel (TR) 445-174448-1-ND - Cut Tape (CT) 445-174448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3015T-1R5M-LR |
Description | FIXED IND 1.5UH 3.3A 62.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.3 A 62.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3015T-1R5M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹77.90300 | ₹779.03 |
| 100 | ₹64.03740 | ₹6,403.74 |
| 1,000 | ₹52.67805 | ₹52,678.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹48.72090 | ₹97,441.80 |
| 4,000 | ₹45.94862 | ₹1,83,794.48 |
| 6,000 | ₹44.40282 | ₹2,66,416.92 |
| 10,000 | ₹42.59765 | ₹4,25,976.50 |
