
SPM3015T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174446-2-ND - Tape & Reel (TR) 445-174446-1-ND - Cut Tape (CT) 445-174446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3015T-R47M-LR |
Description | FIXED IND 470NH 4.8A 28.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.8 A 28.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3015T-R47M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹48.19068 | ₹96,381.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 10 | ₹79.30100 | ₹793.01 |
| 25 | ₹70.00120 | ₹1,750.03 |
| 50 | ₹60.72000 | ₹3,036.00 |
| 100 | ₹59.04260 | ₹5,904.26 |
| 250 | ₹57.35040 | ₹14,337.60 |
| 500 | ₹52.32766 | ₹26,163.83 |