
SPM3020T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-174454-2-ND - Tape & Reel (TR) 445-174454-1-ND - Cut Tape (CT) 445-174454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3020T-1R5M-LR |
Description | FIXED IND 1.5UH 3.4A 55 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.4 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3020T-1R5M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹79.95400 | ₹799.54 |
| 100 | ₹65.76140 | ₹6,576.14 |
| 1,000 | ₹54.08888 | ₹54,088.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.02644 | ₹1,00,052.88 |
| 4,000 | ₹47.18007 | ₹1,88,720.28 |
| 6,000 | ₹45.59327 | ₹2,73,559.62 |
| 10,000 | ₹43.86731 | ₹4,38,673.10 |