2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 84.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM3020T-2R2M-LR

DigiKey Part Number
445-174455-2-ND - Tape & Reel (TR)
445-174455-1-ND - Cut Tape (CT)
445-174455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3020T-2R2M-LR
Description
FIXED IND 2.2UH 2.8A 84.2 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 84.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3020T-2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
84.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,051
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹96.91000₹96.91
10₹79.95400₹799.54
100₹65.76140₹6,576.14
1,000₹54.08888₹54,088.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹50.02644₹1,00,052.88
4,000₹47.18007₹1,88,720.28
6,000₹45.59327₹2,73,559.62
10,000₹43.86731₹4,38,673.10
Manufacturers Standard Package