
SPM4012T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174458-2-ND - Tape & Reel (TR) 445-174458-1-ND - Cut Tape (CT) 445-174458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4012T-R47M-LR |
Description | FIXED IND 470NH 6.7A 17.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 6.7 A 17.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4012T-R47M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹79.86000 | ₹798.60 |
| 100 | ₹65.65890 | ₹6,565.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹52.97251 | ₹52,972.51 |
| 2,000 | ₹49.95469 | ₹99,909.38 |
| 3,000 | ₹48.27128 | ₹1,44,813.84 |
| 5,000 | ₹46.23330 | ₹2,31,166.50 |
| 7,000 | ₹44.93961 | ₹3,14,577.27 |
| 10,000 | ₹43.79742 | ₹4,37,974.20 |
