
SPM4015T-6R8M-LR | |
|---|---|
DigiKey Part Number | 445-174470-2-ND - Tape & Reel (TR) 445-174470-1-ND - Cut Tape (CT) 445-174470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4015T-6R8M-LR |
Description | FIXED IND 6.8UH 1.8A 234.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.8 A 234.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4015T-6R8M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 234.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹80.04700 | ₹800.47 |
| 100 | ₹65.78930 | ₹6,578.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹53.07409 | ₹53,074.09 |
| 2,000 | ₹50.05020 | ₹1,00,100.40 |
| 3,000 | ₹48.36384 | ₹1,45,091.52 |
| 5,000 | ₹46.32183 | ₹2,31,609.15 |
| 7,000 | ₹45.02574 | ₹3,15,180.18 |
| 10,000 | ₹43.89061 | ₹4,38,906.10 |
