2.2 µH Shielded Drum Core, Wirewound Inductor 4.4 A 61.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4020T-2R2M-LR

DigiKey Part Number
445-174475-2-ND - Tape & Reel (TR)
445-174475-1-ND - Cut Tape (CT)
445-174475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4020T-2R2M-LR
Description
FIXED IND 2.2UH 4.4A 61.6 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.4 A 61.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4020T-2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
61.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹82.19000₹821.90
100₹67.55990₹6,755.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹57.80142₹28,900.71
1,000₹54.50542₹54,505.42
1,500₹52.66624₹78,999.36
2,500₹50.43934₹1,26,098.35
3,500₹49.02515₹1,71,588.02
5,000₹47.57127₹2,37,856.35
Manufacturers Standard Package