
SPM4020T-R22N-DZ | |
|---|---|
DigiKey Part Number | 445-SPM4020T-R22N-DZTR-ND - Tape & Reel (TR) 445-SPM4020T-R22N-DZCT-ND - Cut Tape (CT) 445-SPM4020T-R22N-DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-R22N-DZ |
Description | FIXED IND 220NH 8.7A 8.36 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 8.7 A 8.36mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹75.66700 | ₹756.67 |
| 25 | ₹69.96400 | ₹1,749.10 |
| 50 | ₹65.95700 | ₹3,297.85 |
| 100 | ₹62.18300 | ₹6,218.30 |
| 250 | ₹57.52932 | ₹14,382.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.69482 | ₹26,347.41 |
| 1,000 | ₹49.68957 | ₹49,689.57 |
| 1,500 | ₹48.01191 | ₹72,017.87 |
| 2,500 | ₹45.98170 | ₹1,14,954.25 |
| 3,500 | ₹44.69227 | ₹1,56,422.95 |
| 5,000 | ₹43.36634 | ₹2,16,831.70 |
