
SPM4030T-2R2M-HZ | |
|---|---|
DigiKey Part Number | 445-SPM4030T-2R2M-HZTR-ND - Tape & Reel (TR) 445-SPM4030T-2R2M-HZCT-ND - Cut Tape (CT) 445-SPM4030T-2R2M-HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4030T-2R2M-HZ |
Description | FIXED IND 2.2UH 2.8A 39.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 39.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4030T-2R2M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.157" W (4.10mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹98.68400 | ₹986.84 |
| 25 | ₹91.28520 | ₹2,282.13 |
| 50 | ₹86.04800 | ₹4,302.40 |
| 100 | ₹81.12770 | ₹8,112.77 |
| 250 | ₹75.05944 | ₹18,764.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹72.18934 | ₹36,094.67 |
| 1,000 | ₹68.07330 | ₹68,073.30 |
| 1,500 | ₹65.77813 | ₹98,667.20 |
| 2,500 | ₹62.99896 | ₹1,57,497.40 |
| 3,500 | ₹61.23465 | ₹2,14,321.27 |
| 5,000 | ₹59.41931 | ₹2,97,096.55 |
| 12,500 | ₹57.86851 | ₹7,23,356.38 |