2.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 43.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5015T-2R2M-LR

DigiKey Part Number
445-174490-2-ND - Tape & Reel (TR)
445-174490-1-ND - Cut Tape (CT)
445-174490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5015T-2R2M-LR
Description
FIXED IND 2.2UH 4.8A 43.5 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 43.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5015T-2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.7A
Shielding
Shielded
DC Resistance (DCR)
43.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,047
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹82.84200₹828.42
100₹68.13760₹6,813.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹54.97229₹54,972.29
2,000₹51.84077₹1,03,681.54
3,000₹50.09431₹1,50,282.93
5,000₹47.97961₹2,39,898.05
7,000₹46.63706₹3,26,459.42
10,000₹45.63784₹4,56,378.40
Manufacturers Standard Package