4.7 µH Shielded Drum Core, Wirewound Inductor 3.7 A 67.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5020T-4R7M-LR

DigiKey Part Number
445-174499-2-ND - Tape & Reel (TR)
445-174499-1-ND - Cut Tape (CT)
445-174499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5020T-4R7M-LR
Description
FIXED IND 4.7UH 3.7A 67.6 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.7 A 67.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5020T-4R7M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
67.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹118.35000₹118.35
10₹97.65900₹976.59
100₹80.29840₹8,029.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹68.70044₹34,350.22
1,000₹64.78291₹64,782.91
1,500₹62.59863₹93,897.95
2,500₹59.95289₹1,49,882.22
3,500₹58.27373₹2,03,958.05
5,000₹56.54638₹2,82,731.90
Manufacturers Standard Package