
SPM5030T-2R2M-HZ | |
|---|---|
DigiKey Part Number | 445-180095-2-ND - Tape & Reel (TR) 445-180095-1-ND - Cut Tape (CT) 445-180095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-2R2M-HZ |
Description | FIXED IND 2.2UH 8.5A 21.23 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.5 A 21.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-2R2M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹113.87300 | ₹1,138.73 |
| 25 | ₹105.37480 | ₹2,634.37 |
| 50 | ₹99.33620 | ₹4,966.81 |
| 100 | ₹93.66120 | ₹9,366.12 |
| 250 | ₹86.65180 | ₹21,662.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹79.37210 | ₹39,686.05 |
| 1,000 | ₹74.84700 | ₹74,847.00 |
| 1,500 | ₹72.32414 | ₹1,08,486.21 |
| 2,500 | ₹69.26888 | ₹1,73,172.20 |
| 3,500 | ₹67.32955 | ₹2,35,653.42 |
| 5,000 | ₹65.33475 | ₹3,26,673.75 |