
SPM5030T-2R2M | |
|---|---|
DigiKey Part Number | 445-180357-2-ND - Tape & Reel (TR) 445-180357-1-ND - Cut Tape (CT) 445-180357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-2R2M |
Description | FIXED IND 2.2UH 6.1A 21.23 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.1 A 21.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹95.70200 | ₹957.02 |
| 100 | ₹78.72350 | ₹7,872.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹67.35856 | ₹33,679.28 |
| 1,000 | ₹63.51651 | ₹63,516.51 |
| 1,500 | ₹61.37479 | ₹92,062.18 |
| 2,500 | ₹58.78061 | ₹1,46,951.52 |
| 3,500 | ₹57.13367 | ₹1,99,967.85 |
| 5,000 | ₹55.44008 | ₹2,77,200.40 |