470 nH Shielded Drum Core, Wirewound Inductor 14 A 5.94mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5030T-R47M-HZ

DigiKey Part Number
445-180091-2-ND - Tape & Reel (TR)
445-180091-1-ND - Cut Tape (CT)
445-180091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5030T-R47M-HZ
Description
FIXED IND 470NH 14A 5.94 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 14 A 5.94mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5030T-R47M-HZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Shielded
DC Resistance (DCR)
5.94mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹138.85000₹138.85
10₹113.87300₹1,138.73
25₹105.37480₹2,634.37
50₹99.33620₹4,966.81
100₹93.66120₹9,366.12
250₹86.65180₹21,662.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹79.37210₹39,686.05
1,000₹74.84700₹74,847.00
1,500₹72.32414₹1,08,486.21
2,500₹69.26888₹1,73,172.20
3,500₹67.32955₹2,35,653.42
5,000₹65.33475₹3,26,673.75
Manufacturers Standard Package