680 nH Shielded Wirewound Inductor 11.3 A 9.35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5030T-R68M

DigiKey Part Number
445-SPM5030T-R68MTR-ND - Tape & Reel (TR)
445-SPM5030T-R68MCT-ND - Cut Tape (CT)
445-SPM5030T-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5030T-R68M
Description
FIXED IND 680NH 11.3A 9.35 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 11.3 A 9.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5030T-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.7A
Shielding
Shielded
DC Resistance (DCR)
9.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.197" W (5.20mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹116.48000₹116.48
10₹95.70200₹957.02
100₹78.72350₹7,872.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹67.35856₹33,679.28
1,000₹63.51651₹63,516.51
1,500₹61.37479₹92,062.18
2,500₹58.78061₹1,46,951.52
3,500₹57.13367₹1,99,967.85
5,000₹55.44008₹2,77,200.40
Manufacturers Standard Package